Filter Your Search
1 - 10 of 12,364 results
|
MCMFF04FF4990A50
SPC Multicomp
|
$0.0069 | Yes | Active | 499 Ω | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | WIRE | 1.9 mm | 3.7 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
MCMFF04FF1000A50
SPC Multicomp
|
$0.0079 | Yes | Active | 100 Ω | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | WIRE | 1.9 mm | 3.7 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
MFF300S1K47FTB73
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Contact Manufacturer | 1.47 kΩ | 1 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFF | 500 V | 155 °C | -55 °C | Flameproof | 2 | Tape | 700 µm | 5 mm | 15 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 | ||||||||||
|
MFF10031R6FTB62
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Contact Manufacturer | 31.6 Ω | 1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFF | 500 V | 155 °C | -55 °C | Flameproof | 2 | Tape | 550 µm | 4 mm | 11 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 | ||||||||||
|
MFF200S20R5FTB73
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Contact Manufacturer | 20.5 Ω | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFF | 500 V | 155 °C | -55 °C | Flameproof | 2 | Tape | 550 µm | 4 mm | 11 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 | ||||||||||
|
MFF200S390RJTB73
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Contact Manufacturer | 390 Ω | 5 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFF | 500 V | 155 °C | -55 °C | Flameproof | 2 | Tape | 550 µm | 4 mm | 11 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 | ||||||||||
|
MFF300240RJTB78
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Contact Manufacturer | 240 Ω | 5 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFF | 500 V | 155 °C | -55 °C | Flameproof | 2 | Tape | 700 µm | 6 mm | 17 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 | ||||||||||
|
MFF50820KJTB26
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Contact Manufacturer | 820 kΩ | 5 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFF | 350 V | 135 °C | -55 °C | Flameproof | 2 | Tape | 480 µm | 3 mm | 9 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 | ||||||||||
|
MFF50S287KFTB26
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Contact Manufacturer | 287 kΩ | 1 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFF | 250 V | 135 °C | -55 °C | Flameproof | 2 | Tape | 410 µm | 2.3 mm | 6.5 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 | ||||||||||
|
MFF100324KFTB
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Contact Manufacturer | 324 kΩ | 1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFF | 500 V | 155 °C | -55 °C | Flameproof | 2 | Tape | 550 µm | 4 mm | 11 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 |