Part Details for MCMFF04FF4990A50 by SPC Multicomp
Overview of MCMFF04FF4990A50 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMFF04FF4990A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M0839
|
Newark | Metal Film Resistor, 499 Ohm, 400Mw, 1%, Resistance:499Ohm, Product Range:Mcmf0W4 Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCMFF04FF4990A50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4794 |
|
$0.0060 | Buy Now |
|
Quest Components | 1 |
|
$0.1050 | Buy Now | |
DISTI #
1602167
|
element14 Asia-Pacific | METAL FILM RESISTOR, 499 OHM, 400mW, 1% RoHS: Compliant Min Qty: 1 Container: Each | 4794 |
|
$0.0133 / $0.0318 | Buy Now |
DISTI #
1602167
|
Farnell | METAL FILM RESISTOR, 499 OHM, 400mW, 1% RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Each | 4794 |
|
$0.0152 / $0.0741 | Buy Now |
Part Details for MCMFF04FF4990A50
MCMFF04FF4990A50 CAD Models
MCMFF04FF4990A50 Part Data Attributes:
|
MCMFF04FF4990A50
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMFF04FF4990A50
SPC Multicomp
Fixed Resistor, Metal Film, 0.4W, 499ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |