Filter Your Search
1 - 10 of 60 results
|
MC68HC11K3VFU2
NXP Semiconductors
|
Check for Price | Active | 8 | 2 MHz | 8 | 16 | 8 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, PLASTIC, QFP-80 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
![]() |
MC68HC11K3MFN4
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 4 MHz | 24576 | 768 | 768 | 6800 | 8 | 16 | 16 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | MROM | 50 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J84 | Not Qualified | e0 | 125 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | MOTOROLA INC | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | LCC | 84 | |||
![]() |
MC68HC11K3VFN4
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 4 MHz | 24576 | 768 | 768 | 6800 | 8 | 16 | 16 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | MROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 105 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | MOTOROLA INC | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | LCC | 84 | |||
|
MC68HC11K3VFN4
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 24576 | 768 | 768 | 6800 | 8 | 16 | 16 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | MROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 105 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | MOTOROLA INC | PLASTIC, LCC-84 | unknown | 8542.31.00.01 | ||||
![]() |
MC68HC11K3CFN4
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4 MHz | 8 | 16 | 16 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | FREESCALE SEMICONDUCTOR INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 84 | |||||||||||||||||||||
|
MC68HC11K3VFN3
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 3 MHz | 24576 | 768 | 768 | 6800 | 8 | 16 | 12 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | MROM | 42 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 105 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | MOTOROLA INC | PLASTIC, LCC-84 | unknown | 8542.31.00.01 | ||||
![]() |
MC68HC11K3CFU4
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 4 MHz | 24576 | 768 | 768 | 6800 | 8 | 16 | 16 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | MROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP80,.68SQ | unknown | 8542.31.00.01 | QFP | 80 | |||
![]() |
MC68HC11K3VFU4
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4 MHz | 8 | 16 | 16 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP, | unknown | 8542.31.00.01 | QFP | 80 | |||||||||||||||||||||
![]() |
MC68HC11K3VFU2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2 MHz | 24576 | 768 | 768 | 6800 | 8 | 16 | 8 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | MROM | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP80,.68SQ | unknown | 8542.31.00.01 | QFP | 80 | |||
|
MC68HC11K3VFN3
NXP Semiconductors
|
Check for Price | Active | 8 | 3 MHz | 8 | 16 | 12 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 105 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-84 | unknown | 8542.31.00.01 |