Part Details for MC68HC11K3CFN4 by Freescale Semiconductor
Overview of MC68HC11K3CFN4 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC68HC11K3CFN4
MC68HC11K3CFN4 CAD Models
MC68HC11K3CFN4 Part Data Attributes:
|
MC68HC11K3CFN4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC11K3CFN4
Freescale Semiconductor
8-BIT, MROM, 4MHz, MICROCONTROLLER, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.285 mm | |
Number of I/O Lines | 62 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 4.57 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.285 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC11K3CFN4
This table gives cross-reference parts and alternative options found for MC68HC11K3CFN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11K3CFN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC11K3CFN4 | 8-BIT, MROM, 4MHz, MICROCONTROLLER, PQCC84, PLASTIC, LCC-84 | Motorola Mobility LLC | MC68HC11K3CFN4 vs MC68HC11K3CFN4 |
MC68HC11K3CFN4 | 8-BIT, MROM, 4MHz, MICROCONTROLLER, PQCC84 | NXP Semiconductors | MC68HC11K3CFN4 vs MC68HC11K3CFN4 |
MC68HC11K3CFN4 | Microcontroller, 8-Bit, MROM, 6800 CPU, 4MHz, HCMOS, PQCC84, PLASTIC, LCC-84 | Motorola Semiconductor Products | MC68HC11K3CFN4 vs MC68HC11K3CFN4 |