Filter Your Search
1 - 10 of 34 results
|
MC68HC05B32CB
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 2.1 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MIN SUPPLY @ 1MHZ | YES | NO | YES | YES | MROM | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | SDIP, | unknown | 8542.31.00.01 | ||||||||||||||
|
MC68HC05B32CFN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 31248 | 528 | 6805 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | MROM | 6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | PLASTIC, LCC-52 | unknown | 8542.31.00.01 | |||||
|
MC68HC05B32CFN
NXP Semiconductors
|
Check for Price | No | Active | 8 | 2.1 MHz | 31248 | 528 | 68HC05 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | YES | NO | YES | 8 | NO | MROM | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-52 | unknown | 8542.31.00.01 | ||||||||
|
MC68HC05B32FU
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 31248 | 528 | 6805 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | MROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.457 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | QFP | 64 | |||||
|
MC68HC05B32CB
NXP Semiconductors
|
Check for Price | Active | 8 | 2.1 MHz | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | YES | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | NXP SEMICONDUCTORS | SHRINK, DIP-56 | unknown | 8542.31.00.01 | ||||||||||||||
|
MC68HC05B32CB
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | YES | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | SDIP, | unknown | 8542.31.00.01 | DIP | 56 | ||||||||||||
|
MC68HC05B32FNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | YES | MROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||
|
MC68HC05B32CFN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 32 | YES | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | YES | MROM | S-PQCC-J52 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC05B32BE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | YES | NO | YES | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | e3 | 70 °C | 56 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | SDIP, | compliant | 8542.31.00.01 | DIP | 56 | EAR99 | |||||||||
|
MC68HC05B32FNR2
NXP Semiconductors
|
Check for Price | Active | 8 | 2.1 MHz | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-52 | unknown | 8542.31.00.01 |