Part Details for MC68HC05B32CB by Motorola Semiconductor Products
Overview of MC68HC05B32CB by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68HC05B32CB
MC68HC05B32CB CAD Models
MC68HC05B32CB Part Data Attributes
|
MC68HC05B32CB
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68HC05B32CB
Motorola Semiconductor Products
Microcontroller, 8-Bit, MROM, HCMOS, PDIP56, SHRINK, DIP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SDIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.3V MIN SUPPLY @ 1MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 2.1 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T56 | |
Length | 52.07 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC05B32CB
This table gives cross-reference parts and alternative options found for MC68HC05B32CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC05B32CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC05B32CB | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDIP56 | NXP Semiconductors | MC68HC05B32CB vs MC68HC05B32CB |
MC68HC05B32CB | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDIP56, SHRINK, DIP-56 | Freescale Semiconductor | MC68HC05B32CB vs MC68HC05B32CB |