Filter Your Search
1 - 10 of 68 results
|
MC14044BDG
onsemi
|
$0.3490 | Yes | Active | 5 V | 350 ns | 350 ns | 1 | 4 | YES | SOP | 50 pF | LOW LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||||||
|
NLV14044BDR2G
onsemi
|
$0.3720 | Yes | Active | 5 V | 350 ns | 350 ns | 1 | 4 | YES | SOP | 50 pF | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | ||||||
|
MC14044BDR2G
onsemi
|
$0.3898 | Yes | Active | 5 V | 350 ns | 350 ns | 1 | 4 | YES | SOP | 50 pF | LOW LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||||||
|
NLV14044BDG
onsemi
|
$0.5376 | Yes | End Of Life | 5 V | 350 ns | 350 ns | 1 | 4 | YES | SOP | 50 pF | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | SOIC-16 | |||||
|
MC14044BCPG
onsemi
|
$0.6821 | Yes | Yes | Obsolete | 5 V | 350 ns | 350 ns | 1 | 4 | NO | DIP | 50 pF | LOW LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | 16 | unknown | 8542.39.00.01 | onsemi | ROHS COMPLIANT, PLASTIC, DIP-16 | ||||||||
|
MC14044BDR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 350 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | R-S LATCH | CMOS | 880 µA | 5/15 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | SOP, SOP16,.25 | ||||||||||||||||||||||
|
MC14044BALS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 | 1 | NO | DIP | 3-STATE | R-S LATCH | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||||||||||||
|
MC14044BALS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4 | 1 | NO | DIP | 3-STATE | R-S LATCH | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||||||||||||
|
MC14044BALD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 | 1 | NO | DIP | 3-STATE | R-S LATCH | CMOS | 5/15 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | |||||||||||||||||||||||||||
|
MC14044BCPDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 350 ns | 1 | 4 | NO | DIP | 50 pF | LOW LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 |