-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad R-S Latches, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1051
|
Newark | Quad R/S-Latch, 3-State, Soic-16, Logic Family/Base Number:Mc14044, Latch Type:Sr, Ic Output Type:Tri State, Propagation Delay:175Ns, Output Current:8.8Ma, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Msl:- Rohs Compliant: Yes |Onsemi MC14044BDG Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 / $0.4070 | Buy Now |
DISTI #
92K6829
|
Newark | 4000 Cmos, Smd, 4044, Soic16, 15V, Logic Family/Base Number:Mc14044, Latch Type:Sr, Ic Output Type:Tri State, Propagation Delay:175Ns, Output Current:8.8Ma, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |Onsemi MC14044BDG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 / $0.6420 | Buy Now |
DISTI #
MC14044BDGOS-ND
|
DigiKey | IC LATCH R-S QUAD P/N 16-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
14565 In Stock |
|
$0.2841 / $0.6100 | Buy Now |
DISTI #
MC14044BDG
|
Avnet Americas | Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOIC Rail - Rail/Tube (Alt: MC14044BDG) RoHS: Compliant Min Qty: 3360 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.2818 / $0.3364 | Buy Now |
DISTI #
863-MC14044BDG
|
Mouser Electronics | Latches 3-18V Quad R-S RoHS: Compliant | 6681 |
|
$0.2840 / $0.5000 | Buy Now |
DISTI #
P40:2555_23189081
|
Arrow Electronics | Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Europe - 1514 |
|
$0.2639 / $0.4544 | Buy Now |
DISTI #
V79:2366_17795287
|
Arrow Electronics | Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2227 | Americas - 1506 |
|
$0.2541 / $0.4006 | Buy Now |
DISTI #
70466256
|
RS | MC14044BDG Quad Latch, Transparent SR Type, 3 State, 3 to 18 V, 16-Pin SOIC | ON Semiconductor MC14044BDG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | MC14044B Series 3 to 18 Vdc Quad R-S Latches - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tube | 2613Tube |
|
$0.2800 / $0.3400 | Buy Now |
|
Future Electronics | MC14044B Series 3 to 18 Vdc Quad R-S Latches - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3360 Package Multiple: 48 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.2800 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14044BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14044BDG
onsemi
Quad R-S Latches, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14044BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14044BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14044BD | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14044BDG vs MC14044BD |
MC14044BDR2 | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14044BDG vs MC14044BDR2 |
MC14044BDR2G | Quad R-S Latches, SOIC 16 LEAD, 2500-REEL | onsemi | MC14044BDG vs MC14044BDR2G |
MC14044BDR2 | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14044BDG vs MC14044BDR2 |