Filter Your Search
1 - 4 of 4 results
![]() |
MB39A103PV3
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 4 V | 11 V | 2.5 V | 400 mA | YES | SINGLE | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 4 | BICMOS | OTHER | S-PBCC-N32 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 500 µm | BOTTOM | 5 mm | 5 mm | 800 µm | FUJITSU LTD | BCC | VQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | ||
|
MB39A103PV3
FUJITSU Limited
|
Check for Price | No | Transferred | 4 V | 11 V | 2.5 V | 400 mA | YES | SINGLE | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 4 | BICMOS | OTHER | S-PBCC-N32 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 500 µm | BOTTOM | 5 mm | 5 mm | 800 µm | FUJITSU LTD | VQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MB39A103PV3
Cypress Semiconductor
|
Check for Price | No | Transferred | 15 mA | YES | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | OTHER | S-PQCC-N32 | Not Qualified | 85 °C | -30 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MB39A103PV3
Spansion
|
Check for Price | No | Transferred | SWITCHING CONTROLLER | SPANSION INC | , | unknown | EAR99 | 8542.39.00.01 |