Part Details for MB39A103PV3 by Spansion
Overview of MB39A103PV3 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MB39A103PV3
MB39A103PV3 CAD Models
MB39A103PV3 Part Data Attributes:
|
MB39A103PV3
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB39A103PV3
Spansion
Switching Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER |
Alternate Parts for MB39A103PV3
This table gives cross-reference parts and alternative options found for MB39A103PV3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB39A103PV3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB39A103PV3 | Switching Controller, Voltage-mode, 0.015A, 1500kHz Switching Freq-Max, PQCC32 | Cypress Semiconductor | MB39A103PV3 vs MB39A103PV3 |