Filter Your Search
1 - 10 of 64 results
|
MAX2235EUP+
Maxim Integrated Products
|
$2.4634 | Yes | Yes | Transferred | 50 Ω | 13 dBm | 1.5 | 24 dB | 1 GHz | WIDE BAND MEDIUM POWER | 1 GHz | 800 MHz | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MAX2233EEE+
Maxim Integrated Products
|
$2.6869 | Yes | Yes | Transferred | 50 Ω | 10 dBm | 1.5 | 23.9 dB | 1 GHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 800 TO 1000 MHZ | 1 GHz | 800 MHz | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.33.00.01 | PLASTIC, QSOP-16 | ||||||||||||||||||||||||||||||||||||||||||
|
MAX2232EEE+
Maxim Integrated Products
|
$2.8120 | Yes | Yes | Transferred | 50 Ω | 10 dBm | 1.5 | 23.9 dB | 1 GHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 800 TO 1000 MHZ | 1 GHz | 800 MHz | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | PLASTIC, QSOP-16 | ||||||||||||||||||||||||||||||||||||||||||
|
MAX223EWI+T
Maxim Integrated Products
|
$2.9985 | Yes | Yes | Transferred | YES | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | 4 | INVERTED | 5.5 V | 5 V | INDUSTRIAL | e3 | Not Qualified | R-PDSO-G28 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SOP, SOP28,.4 | SOIC | 28 | NO | 4 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232-E; TIA-232-E; V.28; V.24 | 1 | 10 V | 3-STATE | 1.6 mA | 10 µs | 5 | 4.5 V | 10 µs | |||||||||||||
|
MAX2233EEE+T
Maxim Integrated Products
|
$3.1794 | Yes | Yes | Transferred | 50 Ω | 10 dBm | 1.5 | 23.9 dB | 1 GHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 800 TO 1000 MHZ | 1 GHz | 800 MHz | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MAX22345SAAP+
Maxim Integrated Products
|
$6.1870 | Yes | Transferred | e3 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | DIGITAL ISOLATOR | 1 | 2018-11-16 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX22344CAAP+
Maxim Integrated Products
|
$6.3271 | Yes | Transferred | e3 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | INTERFACE CIRCUIT | 1 | 2018-11-16 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX22346CAAP+
Maxim Integrated Products
|
$6.6525 | Yes | Transferred | e3 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | , | DIGITAL ISOLATOR | 1 | 2018-11-16 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX223CAI+
Maxim Integrated Products
|
$7.5715 | Yes | Yes | Transferred | YES | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | 4 | INVERTED | 15 mA | 5.5 V | 5 V | COMMERCIAL | e3 | Not Qualified | R-PDSO-G28 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SSOP-28 | SSOP | 28 | NO | 4 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232-E; TIA-232-E; V.28; V.24 | 1 | 10 V | 3-STATE | 1.6 mA | 10 µs | 5 | 4.5 V | 10 µs | |||||||||||||
|
MAX223EWI+
Maxim Integrated Products
|
$7.5715 | Yes | Yes | Transferred | YES | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | 4 | INVERTED | 5.5 V | 5 V | INDUSTRIAL | e3 | Not Qualified | R-PDSO-G28 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SSOP-28 | SOIC | 28 | NO | 4 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232-E; TIA-232-E; V.28; V.24 | 1 | 10 V | 3-STATE | 1.6 mA | 10 µs | 5 | 4.5 V | 10 µs |