Part Details for MAX2232EEE+ by Maxim Integrated Products
Overview of MAX2232EEE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MAX2232EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2232EEE+-ND
|
DigiKey | IC RF AMP ISM 800MHZ-1GHZ 16QSOP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
135 In Stock |
|
$3.8314 / $6.8100 | Buy Now |
Part Details for MAX2232EEE+
MAX2232EEE+ CAD Models
MAX2232EEE+ Part Data Attributes:
|
MAX2232EEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2232EEE+
Maxim Integrated Products
Narrow Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, PLASTIC, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | PLASTIC, QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 800 TO 1000 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.9 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.5 |
Alternate Parts for MAX2232EEE+
This table gives cross-reference parts and alternative options found for MAX2232EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2232EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2232EEE+T | 900MHz ISM-Band, 250mW Power Amplifiers with Analog or Digital Gain Control, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX2232EEE+ vs MAX2232EEE+T |
MAX2232EEE+ | 900MHz ISM-Band, 250mW Power Amplifiers with Analog or Digital Gain Control, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX2232EEE+ vs MAX2232EEE+ |