Filter Your Search
1 - 10 of 18 results
|
MA4AGSW3
TE Connectivity
|
Check for Price | Yes | Transferred | 23.01 dBm | 1.1 dB | 50 GHz | SP3T | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | 50 GHz | 50 MHz | 125 °C | -55 °C | COMPONENT | TE CONNECTIVITY LTD | unknown | |||||||||||||
|
MA4AGSW1
TE Connectivity
|
Check for Price | Yes | Transferred | 30 dBm | 0.6 dB | 50 GHz | SPST | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | 50 GHz | 50 MHz | 125 °C | -55 °C | COMPONENT | TE CONNECTIVITY LTD | unknown | |||||||||||||
|
MA4AGSW5
MACOM
|
Check for Price | Yes | Active | 23.01 dBm | 1.9 dB | 1.67 | 70 GHz | SP5T | 70 GHz | 50 MHz | 125 °C | -55 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | MACOM | ||||||||||
|
MA4AGSW4
TE Connectivity
|
Check for Price | Yes | Transferred | 23.01 dBm | 1.4 dB | 50 GHz | SP4T | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | 50 GHz | 50 MHz | 125 °C | -55 °C | COMPONENT | TE CONNECTIVITY LTD | unknown | |||||||||||||
|
MA4AGSW900-287T
MACOM
|
Check for Price | Obsolete | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | ||||||||||||||||||||||||
|
MA4AGSW8-2
TE Connectivity
|
Check for Price | Yes | Transferred | 23.01 dBm | 2.3 dB | 40 GHz | SP8T | IT CAN ALSO OPERATE AT 50 TO 50000 MHZ | 40 GHz | 50 MHz | 125 °C | -55 °C | COMPONENT | TE CONNECTIVITY LTD | unknown | |||||||||||||
|
MA4AGSW4
MACOM
|
Check for Price | No | Yes | Active | 23.01 dBm | 1.4 dB | 1.11 | 50 GHz | SP4T | GAAS | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | 25 dB | 1 | 50 GHz | 50 MHz | 25 V | 125 °C | -55 °C | COMPONENT | DIE OR CHIP | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | DIE OR CHIP | ||||
|
MA4AGSW2
TE Connectivity
|
Check for Price | Yes | Transferred | 0.9 dB | 50 GHz | SPDT | GAAS | 28 dB | 1 | 50 GHz | 125 °C | -55 °C | DIE OR CHIP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||
|
MA4AGSW900-287T
TE Connectivity
|
Check for Price | No | Transferred | 20 dBm | 1.3 dB | 6 GHz | SPST | 6 GHz | 50 MHz | 125 °C | -65 °C | COMPONENT | TE CONNECTIVITY LTD | unknown | ||||||||||||||
|
MA4AGSW2
MACOM
|
Check for Price | Yes | Yes | Active | 23.01 dBm | 0.9 dB | 1.12 | 50 GHz | SPDT | GAAS | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | 28 dB | 1 | 50 GHz | 50 MHz | 125 °C | -55 °C | COMPONENT | DIE OR CHIP | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | DIE OR CHIP |