Part Details for MA4AGSW2 by TE Connectivity
Overview of MA4AGSW2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4AGSW2
MA4AGSW2 CAD Models
MA4AGSW2 Part Data Attributes
|
MA4AGSW2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4AGSW2
TE Connectivity
IC,RF SWITCH,SINGLE,SPDT,GAAS,DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 28 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 50000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | SPDT | |
Technology | GAAS |