Filter Your Search
1 - 1 of 1 results
|
M52-040023WI045
Harwin
|
Check for Price | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.098 inch | 0.5 inch | HARWIN INC | unknown | EAR99 | 8536.69.40.40 |