Parametric results for: M52-040023WI045 under Two Part Board Connectors

Filter Your Search

1 - 10 of 18,365 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M402VM-3-80-04NR
Harwin
Check for Price Yes Yes Active 80 2 500 µm 2 50 mΩ 500 mA MALE 50 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR 300VAC V NO .8896 N 100 MΩ .0973 N NO NO e3 NO UL 94V-0 -40 °C 85 °C PEG RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR BLACK 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.0386 mm 50u inch SURFACE MOUNT 0.157 inch 0.118 inch 0.886 inch HARWIN INC unknown EAR99 8536.69.40.40
IF110963-P1410N-AN
Foxconn
Check for Price Active HON HAI PRECISION INDUSTRY CO LTD unknown
008352054751017
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
00-8289-014-005-211
KYOCERA Crystal Device Corporation
Check for Price Obsolete 14 2 2.54 mm 2 10 mΩ 1 A MALE BOARD GLASS FILLED POLYESTER RIGHT ANGLE BOARD CONNECTOR POLARIZED 1050AC/DC V NO 1 GΩ POLARIZED KEY UL, CSA 94V-0 -55 °C 105 °C RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.313 inch 0.69 inch 1.46 inch 0.181 inch KYOCERA CRYSTAL DEVICE CORP unknown
008275009129079
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
008275050110591
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
008352078752813
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
FCN-747J014-AU/0
FUJITSU Component Ltd
Check for Price Obsolete 14 2 15 mΩ 1 A FEMALE CABLE POLYESTER AU BOARD CONNECTOR LATCHED 500VAC V NO 3.4194 N 1 GΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 105 °C SOCKET PREASSEM CONN PALLADIUM COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE IDC 0.236 inch 0.413 inch 0.88 inch FUJITSU COMPONENT LTD unknown
008251012000827
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
M80-5T10000-22-000
Harwin
Check for Price Active HARWIN INC unknown