Filter Your Search
1 - 8 of 8 results
|
M38510/05002BCA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 490 ns | 490 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 90 µA | 12.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||
|
M38510/05002BCA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 490 ns | 490 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 90 µA | 12.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
M38510/05002BCA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 490 ns | 490 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 90 µA | 12.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
M38510/05002BCA
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 5 V | 490 ns | 2 | 4 | NO | DIP | 4000/14000/40000 | NAND GATE | CMOS | 12.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
M38510/05002BCA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 490 ns | 2 | 4 | NO | DIP | 4000/14000/40000 | NAND GATE | CMOS | 12.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
M38510/05002BCA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 490 ns | 2 | 4 | NO | DIP | 4000/14000/40000 | NAND GATE | CMOS | 12.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
M38510/05002BCA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 490 ns | 2 | 4 | NO | DIP | 4000/14000/40000 | NAND GATE | CMOS | 12.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
M38510/05002BCA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 490 ns | 2 | 4 | NO | DIP | 4000/14000/40000 | NAND GATE | CMOS | 12.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |