Parametric results for: M38510/05002BCA under Gates

Filter Your Search

1 - 10 of 137,339 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NL17SH08P5T5G
onsemi
$0.0212 Yes Obsolete 3.3 V 16.5 ns 16.5 ns 1 2 YES VSOF 50 pF NO 17SH AND GATE CMOS 4 mA 5.5 V 2 V MILITARY R-PDSO-F5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY FL6,.03,14 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR MATTE TIN FLAT 350 µm DUAL 400 µm 800 µm 1 mm ONSEMI SOT-953 1x0.8, 0.35P LEAD FREE, SOT-953, 5 PIN 5 527AE compliant 8542.39.00.01 onsemi
MC74HC1G02DTT1G
onsemi
$0.0251 Yes Obsolete 3 V 155 ns 35 ns 1 2 YES TSSOP 50 pF NO HC/UH NOR GATE CMOS 2 mA 40 µA 6 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI TSOP-5 TSOP-5 5 483 compliant 8542.39.00.01 onsemi
MC74HC1G00DTT1G
onsemi
$0.0255 Yes Obsolete 3 V 155 ns 90 ns 1 2 YES TSOP 50 pF NO HC/UH NAND GATE CMOS 2.6 mA 25 mA 6 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI TSOP-5 TSOP-5 5 483 compliant 8542.39.00.01 onsemi
NC7ST04P5X
onsemi
$0.0271 Yes Active 5 V 31 ns 17 ns 1 1 YES TSSOP 50 pF NO HST/T INVERTER CMOS 2 mA 25 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI 419A-02 compliant 8542.39.00.01 onsemi
NC7ST32P5X
onsemi
$0.0277 Yes Active 5 V 31 ns 31 ns 1 2 YES TSSOP 50 pF NO HST/T OR GATE CMOS 2 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-70, 5 PIN 419A-02 compliant 8542.39.00.01 onsemi
MC74VHC1G32DBVT1G
onsemi
$0.0282 Yes Active 3 V 15.5 ns 10 ns 1 2 YES TSOP 50 pF NO AHC/VHC OR GATE CMOS 8 mA 40 µA 5.5 V 2 V MILITARY R-PDSO-G5 e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI 318BQ compliant 8542.39.00.01 onsemi
MC74VHC1G04DBVT1G
onsemi
$0.0304 Yes Active 3 V 14.5 ns 1 1 YES TSOP 50 pF NO AHC/VHC/H/U/V INVERTER CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI SC-74A, 5 PIN 318BQ compliant 8542.39.00.01 onsemi 2018-11-15
MC74VHC1GT32DBVT1G
onsemi
$0.0304 Yes Active 3 V 15.5 ns 10 ns 1 2 YES TSOP 50 pF NO AHC/VHC OR GATE CMOS 8 mA 40 µA 5.5 V 2 V MILITARY R-PDSO-G5 e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI 318BQ compliant 8542.39.00.01 onsemi
NL17SZ06DBVT1G
onsemi
$0.0304 Yes Active 2.3 V 9.5 ns 6 ns 1 1 YES TSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-G5 e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI 318BQ compliant 8542.39.00.01 onsemi
74HCT1G14GW,125
Nexperia
$0.0341 Active 5 V 51 ns 1 1 YES TSSOP HCT INVERTER CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP TSSOP, 5 SOT353-1 compliant 8542.39.00.01 Nexperia 1998-08-05 EAR99