Filter Your Search
1 - 1 of 1 results
|
LTX500M-ER10-LU0-X3-H1151
TURCK Inc
|
Check for Price | No | Active | 500 mm | 5-WIRE INTERFACE | 0-10V | 0.01 % | METAL | LINEAR POSITION SENSOR,MAGNETOSTRICTIVE,INCREMENTAL | ANALOG VOLTAGE | 30 V | 7 V | e0 | 105 °C | -40 °C | CYLINDRICAL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | CONNECTOR | 81.3 mm | 44.5 mm | HANS TURCK GMBH & CO KG | unknown |