Part Details for LTX500M-ER10-LU0-X3-H1151 by TURCK Inc
Overview of LTX500M-ER10-LU0-X3-H1151 by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTX500M-ER10-LU0-X3-H1151
LTX500M-ER10-LU0-X3-H1151 CAD Models
LTX500M-ER10-LU0-X3-H1151 Part Data Attributes:
|
LTX500M-ER10-LU0-X3-H1151
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
LTX500M-ER10-LU0-X3-H1151
TURCK Inc
Incremental Magnetostrictive Sensor, 0-10V, Cylindrical,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Body Height | 81.3 mm | |
Body Length or Diameter | 44.5 mm | |
Housing | METAL | |
JESD-609 Code | e0 | |
Linearity (%) | 0.01 % | |
Measurement Range-Max (mm) | 500 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 5-WIRE INTERFACE | |
Output Range | 0-10V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,MAGNETOSTRICTIVE,INCREMENTAL | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 7 V | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Termination Type | CONNECTOR |