Filter Your Search
1 - 10 of 84 results
|
LTV-713FS-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
LTV713FBM-V
Lite-On Semiconductor Corporation
|
Check for Price | No | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 130 % | 150 mW | 18 µs | e0 | 100 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
LTV-713FS
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
LTV713FSATA-V
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 80 % | VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
LTV713FMB-V
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 130 % | VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
LTV713FMA
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 80 % | UL APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | ||||||||||||||
|
LTV713FAM-V
Lite-On Semiconductor Corporation
|
Check for Price | No | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 80 % | 150 mW | 18 µs | e0 | 100 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
LTV713FB
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 130 % | UL APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | ||||||||||||||
|
LTV713F
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | unknown | Transistor Outputs | |||||||||||||
|
LTV713FSCTA-V
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 200 % | VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs |