Part Details for LTV713FAM-V by Lite-On Semiconductor Corporation
Overview of LTV713FAM-V by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTV713FAM-V
LTV713FAM-V CAD Models
LTV713FAM-V Part Data Attributes:
|
LTV713FAM-V
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV713FAM-V
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 80% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |