Filter Your Search
1 - 10 of 913 results
|
LTC2050CS8#PBF
Linear Technology
|
$0.9728 | Yes | Transferred | 3 µV | 2 V/us | 300 pA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | CHOPPER-STAB | 150 pA | YES | YES | YES | 7 V | COMMERCIAL | 3000 | 562000 | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LTC2050IS8#PBF
Linear Technology
|
$1.0397 | Yes | Transferred | 3 µV | 2 V/us | 300 pA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | CHOPPER-STAB | 150 pA | YES | YES | YES | 7 V | INDUSTRIAL | 3000 | 562000 | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
LTC2050CS8
Linear Technology
|
$1.1496 | No | Transferred | 3 µV | 2 V/us | 300 pA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | CHOPPER-STAB | 150 pA | YES | YES | YES | 7 V | COMMERCIAL | 3000 | 562000 | R-PDSO-G8 | Not Qualified | e0 | 130 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LTC2050HVCS8#PBF
Linear Technology
|
$1.1943 | Yes | Transferred | 3 µV | 2 V/us | 300 pA | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 50 pA | YES | YES | YES | -6 V | 6 V | COMMERCIAL | 3000 | 562000 | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LTC2063IS5#TRMPBF
Linear Technology
|
$1.2839 | Yes | Transferred | OPERATIONAL AMPLIFIER | e3 | 260 | 30 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | SOT | 5 | S5 | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
LTC2066IS5#TRMPBF
Linear Technology
|
$1.2892 | Yes | Transferred | OPERATIONAL AMPLIFIER | e3 | 1 | 260 | 30 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | SOT | 5 | S5 | compliant | 2017-11-15 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LTC2054CS5#TRPBF
Linear Technology
|
$1.3134 | Yes | Transferred | 3 µV | 0.5 V/us | 150 pA | 175 µA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | 300 pA | YES | YES | YES | 7 V | COMMERCIAL | 500 | 120 | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.62 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | 5 | S5 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LTC2050HVIS8#PBF
Linear Technology
|
$1.3184 | Yes | Transferred | 3 µV | 2 V/us | 300 pA | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 50 pA | YES | YES | YES | -6 V | 6 V | INDUSTRIAL | 3000 | 562000 | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LTC2063ISC6#TRMPBF
Linear Technology
|
$1.3336 | Yes | Transferred | OPERATIONAL AMPLIFIER | e3 | 260 | 30 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | SC-70 | 6 | SC6 | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
LTC2057IS8#PBF
Linear Technology
|
$1.3401 | Yes | Transferred | 4.5 µV | 0.45 V/us | 360 pA | 1.65 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | CHOPPER-STAB | 200 pA | YES | YES | YES | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 1500 | 708000 | NO | R-PDSO-G8 | Not Qualified | e3 | 150 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.903 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150INCH, LEAD FREE, PLASTIC, SOIC-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 |