Part Details for LTC2054CS5#TRPBF by Linear Technology
Overview of LTC2054CS5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2054CS5#TRPBF
LTC2054CS5#TRPBF CAD Models
LTC2054CS5#TRPBF Part Data Attributes
|
LTC2054CS5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2054CS5#TRPBF
Linear Technology
LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Current-Max (IIO) | 0.0003 µA | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.175 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 120 | |
Width | 1.62 mm |
Alternate Parts for LTC2054CS5#TRPBF
This table gives cross-reference parts and alternative options found for LTC2054CS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2054CS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2054CS5#TRMPBF | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2054CS5#TRPBF vs LTC2054CS5#TRMPBF |
LTC2054CS5#PBF | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2054CS5#TRPBF vs LTC2054CS5#PBF |
LTC2054HS5#PBF | Single Micropower Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2054CS5#TRPBF vs LTC2054HS5#PBF |
LTC2054IS5#TRPBF | Single Micropower Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2054CS5#TRPBF vs LTC2054IS5#TRPBF |
LTC2054HS5#TRPBF | Single Micropower Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2054CS5#TRPBF vs LTC2054HS5#TRPBF |
LTC2054CS5 | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC2054CS5#TRPBF vs LTC2054CS5 |
LTC2054HS5#TR | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC2054CS5#TRPBF vs LTC2054HS5#TR |
LTC2054IS5#TRMPBF | Single Micropower Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2054CS5#TRPBF vs LTC2054IS5#TRMPBF |
LTC2054CS5#TRPBF | Single Micropower Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2054CS5#TRPBF vs LTC2054CS5#TRPBF |
LTC2054CS5#TRM | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC2054CS5#TRPBF vs LTC2054CS5#TRM |