Parametric results for: LT1055AC under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1055ac
Select parts from the table below to compare.
Compare
Compare
LT1055ACH#PBF
Linear Technology
Check for Price Yes Obsolete 330 µV 13 V/us 150 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V COMMERCIAL 5000 O-MBCY-W8 Not Qualified e3 100 dB 70 °C 8 METAL ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM LINEAR TECHNOLOGY CORP TO-5 , 8 unknown EAR99 8542.33.00.01
LT1055ACH
Linear Technology
Check for Price No Obsolete 330 µV 13 V/us 150 pA 4 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES YES YES -20 V 10 V/us 20 V COMMERCIAL 5000 80000 O-MBCY-W8 Not Qualified e0 100 dB 70 °C 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM LINEAR TECHNOLOGY CORP TO-5 METAL CAN, TO-5, 8 PIN 8 unknown EAR99 8542.33.00.01
LT1055ACH#TRPBF
Linear Technology
Check for Price Yes Obsolete 330 µV 13 V/us 150 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V COMMERCIAL 5000 O-MBCY-W8 e3 100 dB 70 °C 8 METAL ROUND CYLINDRICAL TR NO MATTE TIN WIRE BOTTOM LINEAR TECHNOLOGY CORP TO-5 , 8 unknown EAR99 8542.33.00.01
LT1055ACH#TR
Linear Technology
Check for Price No Obsolete 330 µV 13 V/us 150 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V COMMERCIAL 5000 O-MBCY-W8 e0 100 dB 70 °C 8 METAL ROUND CYLINDRICAL TR NO TIN LEAD WIRE BOTTOM LINEAR TECHNOLOGY CORP TO-5 , 8 unknown EAR99 8542.33.00.01