Part Details for LT1055ACH#TRPBF by Linear Technology
Overview of LT1055ACH#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1055ACH#TRPBF
LT1055ACH#TRPBF CAD Models
LT1055ACH#TRPBF Part Data Attributes:
|
LT1055ACH#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1055ACH#TRPBF
Linear Technology
IC OP-AMP, 330 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, LEAD FREE, METAL CAN, TO-5, 8 PIN, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 330 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e3 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 5000 |
Alternate Parts for LT1055ACH#TRPBF
This table gives cross-reference parts and alternative options found for LT1055ACH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1055ACH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT1055ACH | Operational Amplifier, 1 Func, 150uV Offset-Max, MBCY8, METAL CAN, TO-5, 8 PIN | Force Technologies Ltd | LT1055ACH#TRPBF vs FT1055ACH |
LT1055ACH#TR | IC OP-AMP, 330 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Linear Technology | LT1055ACH#TRPBF vs LT1055ACH#TR |
LT1055ACH#PBF | IC OP-AMP, 330 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, LEAD FREE, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Linear Technology | LT1055ACH#TRPBF vs LT1055ACH#PBF |