Filter Your Search
1 - 10 of 18 results
|
LP-01-550-FREQ-B-0-20P
L3 Harris Narda-Miteq
|
Check for Price | Active | 20 V | FIXED CRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 3.2 GHz | 500 MHz | 13 dBm | 1.5 dB | 70 °C | -20 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | MITEQ INC | unknown | ||
|
LP-01-550-FREQ-B-0-15P
L-3 Narda Microwave - West
|
Check for Price | Active | 15 V | FIXED CRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 3.2 GHz | 500 MHz | 13 dBm | 1.5 dB | 70 °C | -20 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | L-3 NARDA-MITEQ | unknown | ||
|
LP-01-550-FREQ-B-4-15P
L3 Harris Narda-Miteq
|
Check for Price | Active | 15 V | FIXED CRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 3.2 GHz | 500 MHz | 13 dBm | 1.5 dB | 70 °C | -20 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | MITEQ INC | unknown | ||
|
LP-01-550-FREQ-B-3-12P
L-3 Narda Microwave - West
|
Check for Price | Active | 12 V | FIXED CRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 3.2 GHz | 500 MHz | 13 dBm | 1.5 dB | 70 °C | -20 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | L-3 NARDA-MITEQ | unknown | ||
|
LP-01-550-FREQ-B-0-20P
L-3 Narda Microwave - West
|
Check for Price | Active | 20 V | FIXED CRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 3.2 GHz | 500 MHz | 13 dBm | 1.5 dB | 70 °C | -20 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | L-3 NARDA-MITEQ | unknown | ||
|
LP-01-550-FREQ-B-3-15P
L3 Harris Narda-Miteq
|
Check for Price | Active | 15 V | FIXED CRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 3.2 GHz | 500 MHz | 13 dBm | 1.5 dB | 70 °C | -20 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | MITEQ INC | unknown | ||
|
LP-01-550-FREQ-B-4-20P
L3 Harris Narda-Miteq
|
Check for Price | Active | 20 V | FIXED CRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 3.2 GHz | 500 MHz | 13 dBm | 1.5 dB | 70 °C | -20 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | MITEQ INC | unknown | ||
|
LP-01-550-FREQ-B-4-20P
L-3 Narda Microwave - West
|
Check for Price | Active | 20 V | FIXED CRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 3.2 GHz | 500 MHz | 13 dBm | 1.5 dB | 70 °C | -20 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | L-3 NARDA-MITEQ | unknown | ||
|
LP-01-550-FREQ-B-3-20P
L3 Harris Narda-Miteq
|
Check for Price | Active | 20 V | FIXED CRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 3.2 GHz | 500 MHz | 13 dBm | 1.5 dB | 70 °C | -20 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | MITEQ INC | unknown | ||
|
LP-01-550-FREQ-B-4-15P
L-3 Narda Microwave - West
|
Check for Price | Active | 15 V | FIXED CRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 3.2 GHz | 500 MHz | 13 dBm | 1.5 dB | 70 °C | -20 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | L-3 NARDA-MITEQ | unknown |