Filter Your Search
1 - 10 of 851 results
|
TCDRO-L-FREQ-SP
L-3 Narda Microwave - West
|
Check for Price | Active | 40.5 % | 10 kHz | 15 V | FIXED DRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 22 GHz | 20 GHz | 11 dBm | 75 dBc/Hz | 1.5 dB | 120 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 50.8mm x 45.72mm x 12.7mm | L-3 NARDA-MITEQ | unknown | |||
|
TCDRO-L-FREQ-SP
L3 Harris Narda-Miteq
|
Check for Price | Active | 40.5 % | 10 kHz | 15 V | FIXED DRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 22 GHz | 20 GHz | 11 dBm | 75 dBc/Hz | 1.5 dB | 120 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 50.8mm x 45.72mm x 12.7mm | MITEQ INC | unknown | |||
|
MTO-140
Cobham RFMW Solutions
|
Check for Price | Obsolete | 6.5 GHz | 7692.3076 % | 12 V | FIXED DRO OSCILLATOR | -15 dBc | 3 dBm | 2 dB | 140 mA | 85 °C | -55 °C | CHASSIS MOUNT | NO | 69.088mm x 9.906mm x 13.9954mm | AEROFLEX/KDI INC | unknown | |||||||
|
PLDRO-I-FREQ-4-5.6P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 5.6 V | FIXED DRO OSCILLATOR | SMA CONNECTOR; INTERNAL FREQUENCY REFERENCE | -20 dBc | 13.4 GHz | 6.7 GHz | 13 dBm | -110 dBc/Hz | 370 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 57.15mm x 57.15mm x 20.32mm | MITEQ INC | unknown | |||||
|
PLDRO-100-FREQ2-4-08P
L-3 Narda Microwave - West
|
Check for Price | Active | 1 kHz | 8 V | FIXED DRO OSCILLATOR | SMA CONNECTOR | -20 dBc | 40 GHz | 32 GHz | 10 dBm | -96 dBc/Hz | 600 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | L-3 NARDA-MITEQ | unknown | |||||
|
611226
Spectrum Control
|
Check for Price | Active | 1.4 GHz | 15 % | 1 kHz | 15 V | FIXED CRO OSCILLATOR | -20 dBc | 9 dBm | -116 dBc/Hz | 1 dB | 160 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 57.15mm x 12.7mm | API TECHNOLOGIES CORP | compliant | |||||
|
PLDRO-005-FREQ1-4-08P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 8 V | FIXED DRO OSCILLATOR | SMA CONNECTOR | -20 dBc | 32 GHz | 26.9 GHz | 10 dBm | -980 dBc/Hz | 600 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | MITEQ INC | unknown | |||||
|
PLDRO-005-FREQ1-4-12P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 12 V | FIXED DRO OSCILLATOR | SMA CONNECTOR | -20 dBc | 32 GHz | 26.9 GHz | 10 dBm | -980 dBc/Hz | 600 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | MITEQ INC | unknown | |||||
|
LP-XX-FREQ-0-15P
L-3 Narda Microwave - West
|
Check for Price | Active | 15 V | FIXED CRO OSCILLATOR | -20 dBc | 2.2 GHz | 800 MHz | 13 dBm | 1.5 dB | 250 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 105.41mm x 54.61mm x 35.306mm | L-3 NARDA-MITEQ | unknown | |||||||
|
LPLM-001-FREQ-C-3-20P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 20 V | FIXED CRO OSCILLATOR | -50 dBc | 15 GHz | 3.2 GHz | 13 dBm | -100 dBc/Hz | 1.5 dB | 450 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | MITEQ INC | unknown |