Filter Your Search
1 - 6 of 6 results
|
LM360H/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 mV | 20 µA | 48 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -8 V | TOTEM POLE | 8 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | e1 | 1 | 70 °C | 260 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM360H
Rochester Electronics LLC
|
Check for Price | No | Active | 5 mV | 20 µA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -8 V | TOTEM POLE | 8 V | COMMERCIAL | O-MBCY-W8 | COMMERCIAL | e0 | 1 | 70 °C | 260 | 40 | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | BCY | 8 | |||||||||
|
LM360H/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 48 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -6.5 V | 6.5 V | COMMERCIAL | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM360H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 20 µA | 48 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -8 V | TOTEM POLE | 8 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 1 | 70 °C | 260 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | not_compliant | ||||||||
|
LM360H
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 20 µA | 48 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -8 V | TOTEM POLE | 8 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 1 | 70 °C | 260 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM360H/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 48 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -6.5 V | 6.5 V | COMMERCIAL | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 |