Part Details for LM360H by National Semiconductor Corporation
Overview of LM360H by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM360H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, MBCY8 | 18 |
|
$1.7438 / $3.4875 | Buy Now |
|
Quest Components | COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, MBCY8 | 73 |
|
$2.3250 / $3.4875 | Buy Now |
|
Quest Components | COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, MBCY8 | 12 |
|
$4.9500 / $6.7500 | Buy Now |
|
Rochester Electronics | Comparator, 1 Func, 5000uV Offset-Max, 14ns Response Time, BIPolar, MBCY8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for LM360H
LM360H CAD Models
LM360H Part Data Attributes
|
LM360H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM360H
National Semiconductor Corporation
Comparator, 1 Func, 5000uV Offset-Max, 14ns Response Time, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14 ns | |
Supply Current-Max | 48 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM360H
This table gives cross-reference parts and alternative options found for LM360H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM360H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM160H/883B | Comparator, 1 Func, 5000uV Offset-Max, 14ns Response Time, BIPolar, MBCY8 | National Semiconductor Corporation | LM360H vs LM160H/883B |
5962-8767401GA | IC COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, MBCY8, METAL CAN PACKAGE-8, Comparator | National Semiconductor Corporation | LM360H vs 5962-8767401GA |
LM160H/883 | High Speed Differential Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM360H vs LM160H/883 |
5962-8767401GX | COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, MBCY8 | Texas Instruments | LM360H vs 5962-8767401GX |