Filter Your Search
1 - 10 of 16 results
|
LM185H-2.5/NOPB
Texas Instruments
|
$9.9721 | Yes | Yes | Active | 2.5 V | 1.215 V | 1.255 V | 1 | NO | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1.52 % | O-MBCY-W2 | e1 | Not Qualified | 1 | 125 °C | -55 °C | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-46 | GREEN, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | 2 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LM185H-2.5/883
Texas Instruments
|
$24.7624 | No | Active | 2.5 V | 2.462 V | 2.538 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1.52 % | O-MBCY-W2 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-46 | TO-46, SIP2,.1 | 2 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM185H-2.5-SMD
Texas Instruments
|
$25.4721 | No | Active | 2.5 V | 2.462 V | 2.538 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1.52 % | O-MBCY-W2 | Not Qualified | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-46 | ROHS COMPLIANT, METAL CAN, TO-46, 2 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM185H-2.5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.24 V | 1.215 V | 1.255 V | 20 mA | 1 | NO | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1.52 % | O-MBCY-W2 | e1 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM185H-2.5/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 2.5 V | 2.462 V | 2.538 V | 20 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1.52 % | O-MBCY-W2 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 2 | METAL | SIP2,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-46, 2 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM185H-2.5
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.24 V | 1.215 V | 1.255 V | 20 mA | 1 | NO | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1.52 % | O-MBCY-W2 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM185H-2.5
Linear Technology
|
Check for Price | No | Obsolete | 2.5 V | 2.462 V | 2.538 V | 3.7 V | 30 V | 20 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | MILITARY | 1.5 % | O-MBCY-W2 | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | LINEAR TECHNOLOGY CORP | TO-46 | TO-46, SIP2,.1 | 2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM185H-2.5
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.24 V | 1.215 V | 1.255 V | 1 | NO | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1.52 % | O-MBCY-W2 | Not Qualified | 1 | 125 °C | -55 °C | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-46 | TO-46, SIP2,.1 | 2 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM185H-2.5/883
Linear Technology
|
Check for Price | No | Obsolete | 2.5 V | 2.462 V | 2.538 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 1.5 % | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | SIP2,.1 | NO | TIN LEAD | 2.54 mm | SINGLE | LINEAR TECHNOLOGY CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LM185H-2.5/883/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.461 V | 2.538 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1.52 % | Not Qualified | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | NO | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 |