Filter Your Search
1 - 10 of 42 results
|
LM-1256LB
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 15 mA | 1 | 1 | 660 nm | Red | COMMON ANODE, 1 DIGIT | 16 X 16 DOT MATRIX LED DISPLAY | e1 | 50 °C | -20 °C | TIN SILVER COPPER | 31.6 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
CLM-1257AG
Changli Optoelectronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | JIANGMEN CHANGLI OPTOELECTRONIC TECHNOLOGY CO LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
LM1253AAE/NA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | NO | MONITOR | 5.25 V | 4.75 V | CMOS | COMMERCIAL | e0 | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 35.725 mm | 5.334 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP28,.6 | On-Screen Display IC | 12 X 18 | ON-SCREEN DISPLAY IC | NO | 1 | |||||||||||||
|
LM-1256LB1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | BRIGHT RED | 20 mA | 2.5 V | 1 | 1 | 660 nm | Red | COMMON ANODE, 1 DIGIT | 16 X 16 DOT MATRIX LED DISPLAY | e1 | 50 °C | -20 °C | TIN SILVER COPPER | 31.6 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
CLM-1258DSG
Changli Optoelectronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | JIANGMEN CHANGLI OPTOELECTRONIC TECHNOLOGY CO LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
LM1253AN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | NO | MONITOR | 5.25 V | 4.75 V | CMOS | COMMERCIAL | e0 | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 35.725 mm | 5.334 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP28,.6 | On-Screen Display IC | 12 X 18 | ON-SCREEN DISPLAY IC | NO | 1 | |||||||||||||
|
CLM-1258BE
Changli Optoelectronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | JIANGMEN CHANGLI OPTOELECTRONIC TECHNOLOGY CO LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
CLM-1258AS
Changli Optoelectronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | JIANGMEN CHANGLI OPTOELECTRONIC TECHNOLOGY CO LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
LM-1256MUM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED/GREEN | 15 mA | 1 | 1 | 650 nm | Green/Red | COMMON ANODE, 1 DIGIT | 16 X 16 DOT MATRIX LED DISPLAY | e1 | 50 °C | -20 °C | TIN SILVER COPPER | 31.6 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
LM-1256VB3F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 15 mA | 1 | COMMON CATHODE, 1 DIGIT | 16 X 16 DOT MATRIX LED DISPLAY | e1 | 50 °C | -25 °C | Tin/Silver/Copper (Sn/Ag/Cu) | 32 mm | ROHM CO LTD | compliant | 8541.40.20.00 |