Filter Your Search
1 - 10 of 19 results
|
LM117H/883
Texas Instruments
|
$27.2008 | Yes | Yes | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | O-MBCY-W3 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | TRAY | NO | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | TEXAS INSTRUMENTS INC | TO-39 | METAL CAN, TO-39, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||||
|
LM117E/883
Texas Instruments
|
$48.3695 | Yes | Yes | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | S-CQCC-N20 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 1.91 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||
|
LM117K/883
Texas Instruments
|
$56.3417 | No | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.0202 | 0.29166 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | O-MBFM-P2 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | TRAY | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | METAL CAN, TO-3, 2 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||
|
LM117GW/883
Texas Instruments
|
$77.5108 | Yes | No | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.05 | 1.25 % | 37 V | 1.25 V | BIPOLAR | 4 % | R-CDSO-G16 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 9.906 mm | 2.34 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||
|
LM117GWRQMLV
Texas Instruments
|
$304.5251 | Yes | No | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1.25 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | R-CDSO-G16 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 9.91 mm | 2.33 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||
|
LM117GWRLQMLV
Texas Instruments
|
$350.2036 | Yes | No | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1.25 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | R-CDSO-G16 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 9.91 mm | 2.33 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||
|
LM117HRQMLV
Texas Instruments
|
$365.4302 | Yes | No | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class V | NOT APPLICABLE | 100k Rad(Si) V | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | TEXAS INSTRUMENTS INC | TO-39 | METAL CAN, TO-39, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||
|
LM117HRLQMLV
Texas Instruments
|
$411.1087 | Yes | No | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.057 | 1 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class V | NOT APPLICABLE | 100k Rad(Si) V | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, CAN3/4,.2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||
|
LM117KRQMLV
Texas Instruments
|
$441.5611 | Yes | No | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.054 | 0.58333 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | O-MBFM-P2 | e0 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class V | NOT APPLICABLE | 100k Rad(Si) V | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | TRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | BFM, TO-204/-3 | 2 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||||
|
5962R9951707VZA
Texas Instruments
|
$456.0657 | Yes | No | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.004 | 0.04 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | R-CDSO-G16 | e0 | Qualified | 1 | 150 °C | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 9.91 mm | 2.33 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |