-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military Grade 1.5A Adjustable Output Linear Regulator / LDO 16-CFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 277 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM117GW/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM117GW/883
Texas Instruments
Military Grade 1.5A Adjustable Output Linear Regulator / LDO 16-CFP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-CDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1.25% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.34 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for LM117GW/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM117GW/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MG-S08-R | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | LM117GW/883 vs LM317MG-S08-R |
LM317ML-S08-R | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | LM117GW/883 vs LM317ML-S08-R |
LM317ML-S08-T | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | LM117GW/883 vs LM317ML-S08-T |
LM317MG-S08-T | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | LM117GW/883 vs LM317MG-S08-T |