Filter Your Search
1 - 4 of 4 results
|
LH4009K
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 150 mV | 190 MHz | 11000 V/us | 100 nA | 75 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 30 nA | -20 V | 20 V | MILITARY | O-MBFM-P2 | Not Qualified | e0 | 125 °C | -55 °C | 2 | METAL | TO-3 | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3 | TO-3, CAN8/9,.5FL | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
LH4009K-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 150 mV | 190 MHz | 11000 V/us | 75 mA | 1 | BUFFER | 15 V | -15 V | HYBRID | 30 nA | -40 V | 40 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.33.00.01 | |||||||
|
LH4009K-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 150 mV | 190 MHz | 11000 V/us | 75 mA | 1 | BUFFER | 15 V | -15 V | HYBRID | 30 nA | -40 V | 40 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.33.00.01 | |||||||
|
LH4009K
Texas Instruments
|
Check for Price | No | Obsolete | 150 mV | 190 MHz | 11000 V/us | 100 nA | 75 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 30 nA | -20 V | 20 V | MILITARY | O-MBFM-P2 | Not Qualified | e0 | 125 °C | -55 °C | 2 | METAL | TO-3 | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, CAN8/9,.5FL | unknown | EAR99 | 8542.33.00.01 |