Part Details for LH4009K-MIL by Texas Instruments
Overview of LH4009K-MIL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LH4009K-MIL
LH4009K-MIL CAD Models
LH4009K-MIL Part Data Attributes
|
LH4009K-MIL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LH4009K-MIL
Texas Instruments
IC,VOLT FOLLOWER,SINGLE,HYBRID,CANF,8PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8/9,.5FL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 190 MHz | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Input Offset Voltage-Max | 150000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Slew Rate-Nom | 11000 V/us | |
Supply Current-Max | 75 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LH4009K-MIL
This table gives cross-reference parts and alternative options found for LH4009K-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH4009K-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB3553AM | Buffer Amplifier, 1 Func, BIPolar, MBFM2, TO-3, 8 PIN | Maxim Integrated Products | LH4009K-MIL vs BB3553AM |
3553AMQ | Buffer Amplifier, 1 Func, Hybrid, MBCY8, | Burr-Brown Corp | LH4009K-MIL vs 3553AMQ |
LH4009K | IC BUFFER AMPLIFIER, MBFM2, METAL CAN, TO-3, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LH4009K-MIL vs LH4009K |
3553AM | Buffer Amplifier, 1 Func, BIPolar, MBFM8, | Burr-Brown Corp | LH4009K-MIL vs 3553AM |
BB3553AM-T | Buffer Amplifier, 1 Func, BIPolar, MBFM2, TO-3, 8 PIN | Maxim Integrated Products | LH4009K-MIL vs BB3553AM-T |
LH4008K | IC BUFFER AMPLIFIER, MBFM2, METAL CAN, TO-3, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LH4009K-MIL vs LH4008K |