Filter Your Search
1 - 2 of 2 results
|
LH4003CD
Texas Instruments
|
Check for Price | No | Obsolete | 15 mV | 250 MHz | 1200 V/us | 200 µA | 65 mA | 1 | BUFFER | 6 V | -6 V | HYBRID | 200 µA | -8 V | 1000 V/us | 8 V | OTHER | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.232 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.33.00.01 | ||||
|
LH4003CD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 mV | 250 MHz | 1200 V/us | 200 µA | 65 mA | 1 | BUFFER | 6 V | -6 V | HYBRID | 200 µA | -8 V | 1000 V/us | 8 V | OTHER | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.232 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.33.00.01 | DIP | 24 |