Part Details for LH4003CD by Texas Instruments
Overview of LH4003CD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for LH4003CD
LH4003CD CAD Models
LH4003CD Part Data Attributes:
|
LH4003CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LH4003CD
Texas Instruments
BUFFER AMPLIFIER, CDIP24, HYBRID, SIDE BRAZED, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 200 µA | |
Bandwidth (3dB)-Nom | 250 MHz | |
Bias Current-Max (IIB) @25C | 200 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.232 mm | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 65 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LH4003CD
This table gives cross-reference parts and alternative options found for LH4003CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH4003CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH4006CD | IC BUFFER AMPLIFIER, CDIP24, HYBRID, SIDE BRAZED, DIP-24, Buffer Amplifier | National Semiconductor Corporation | LH4003CD vs LH4006CD |
LH4006CD | BUFFER AMPLIFIER, CDIP24, HYBRID, SIDE BRAZED, DIP-24 | Texas Instruments | LH4003CD vs LH4006CD |
LH4006D | IC BUFFER AMPLIFIER, CDIP24, HYBRID, SIDE BRAZED, DIP-24, Buffer Amplifier | National Semiconductor Corporation | LH4003CD vs LH4006D |