Filter Your Search
1 - 10 of 718 results
|
PJGBLC12C_R1_00001
PanJit Semiconductor
|
$0.1062 | Yes | Active | 19 V | 14.7 V | SILICON | 13.97 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 15.44 V | 350 W | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | PANJIT | ||||||||||||||||||||||||||||||||||||||||||||||
|
CG0603MLC-12LE
Bourns Inc
|
$0.1649 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | BOURNS INC | compliant | Bourns | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ESDAVLC12-1BV2
STMicroelectronics
|
$0.1651 | Yes | Obsolete | SILICON | 12 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10.5 V | 1 | AVALANCHE | LOW CAPACITANCE | R-PBCC-N2 | IEC-61000-4-2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | R-PBCC-N2 | ||||||||||||||||||||||||||||||||||||||||||||
|
CG0402MLC-12LG
Bourns Inc
|
$0.1737 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 255 | 5 | BOURNS INC | compliant | EAR99 | 8533.40.40.00 | Bourns | CHIP, 0402 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ESDALC12-1T2
STMicroelectronics
|
$0.1762 | Yes | Active | 20 V | 13 V | SILICON | 12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | LOW CAPACITANCE | 14 V | 50 W | Not Qualified | R-PBCC-N2 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ROHS COMPLIANT, THIN, PLASTIC PACKAGE-2 | 2 | ||||||||||||||||||||||||||||||||||||
|
ESDLC12VD3B-TP
Micro Commercial Components
|
$0.4363 | Yes | Yes | Active | 28.6 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 350 W | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | 2 | |||||||||||||||||||||||||||||||||||||||
|
LC1257EESP
E-Switch Inc
|
$0.5364 | Obsolete | NO | e4 | 85 °C | -20 °C | THROUGH HOLE-RIGHT ANGLE | SILVER | E-SWITCH INC | compliant | EAR99 | 8536.50.90.33 | 90 deg | 0.394 inch | POLYACETAL | PUSHBUTTON | 4.4 inch | 8.3 mm | 12 mm | PHOSPHOR BRONZE | SILVER | 300 mA | 0.3A@30VDC | ON-(ON) | 0.1 mΩ | MAKE-BEFORE-BREAK | 30 V | 1000VAC V | 10000 Cycle(s) | PHOSPHOR BRONZE | SILVER | STEEL | NON-ILLUMINATED | PHENOLIC | 3.24 N | 4 | MOLDED | LATCHED | SPDT | PUSHBUTTON SWITCH | 0.138 inch | BRASS | SOLDER | ||||||||||||||||||||||||||||||||
|
LC1257EENS
E-Switch Inc
|
$0.5662 | Obsolete | NO | PANEL MOUNT | E-SWITCH INC | compliant | EAR99 | 8536.50.90.33 | 90 deg | 0.394 inch | POLYACETAL | PUSHBUTTON | 8.3058 inch | 11.9888 mm | 5.0038 mm | PHOSPHOR BRONZE | SILVER | 300 mA | 0.3A@30VDC | ON-(ON) | 0.1 mΩ | BREAK-BEFORE-MAKE | 30 V | 1000VAC V | 10000 Cycle(s) | PHOSPHOR BRONZE | SILVER | STEEL | NON-ILLUMINATED | PHENOLIC | MOLDED | LATCHED | DPDT | PUSHBUTTON SWITCH | 0.138 inch | BRASS | SOLDER | ||||||||||||||||||||||||||||||||||||||
|
LC1258OASP
E-Switch Inc
|
$0.5975 | Yes | Active | NO | 85 °C | -20 °C | THROUGH HOLE-RIGHT ANGLE | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | 90 deg | 0.394 inch | POLYACETAL | PUSHBUTTON | 5 inch | 8.3 mm | 12 mm | PHOSPHOR BRONZE | SILVER | 300 mA | 0.3A@30VDC | ON-(ON) | 0.1 mΩ | MAKE-BEFORE-BREAK | 30 V | 1000VAC V | 10000 Cycle(s) | PHOSPHOR BRONZE | SILVER | STEEL | NON-ILLUMINATED | PHENOLIC | 3.24 N | 5 | MOLDED | MOMENTARY | SPDT | PUSHBUTTON SWITCH | 0.138 inch | BRASS | SOLDER | ||||||||||||||||||||||||||||||||
|
LC1258EENS
E-Switch Inc
|
$0.6080 | Obsolete | NO | PANEL MOUNT | E-SWITCH INC | compliant | EAR99 | 8536.50.90.33 | E-Switch | 90 deg | 0.394 inch | POLYACETAL | PUSHBUTTON | 8.3058 inch | 11.9888 mm | 5.0038 mm | PHOSPHOR BRONZE | SILVER | 300 mA | 0.3A@30VDC | ON-(ON) | 0.1 mΩ | BREAK-BEFORE-MAKE | 30 V | 1000VAC V | 10000 Cycle(s) | PHOSPHOR BRONZE | SILVER | STEEL | NON-ILLUMINATED | PHENOLIC | MOLDED | LATCHED | DPDT | PUSHBUTTON SWITCH | 0.138 inch | BRASS | SOLDER |