-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single line transient surge voltage suppressor (TVS) for data and power line
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9914
|
Newark | Esd Device, Unidir, 12V, Sod-882T Rohs Compliant: Yes |Stmicroelectronics ESDALC12-1T2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7148 |
|
$0.0970 / $0.5510 | Buy Now |
DISTI #
09R4565
|
Newark | Protection |Stmicroelectronics ESDALC12-1T2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10720-1-ND
|
DigiKey | TVS DIODE 10VWM 20VC SOD882 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11184 In Stock |
|
$0.0386 / $0.5000 | Buy Now |
DISTI #
ESDALC12-1T2
|
Avnet Americas | ESD Suppressor TVS 25KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: ESDALC12-1T2) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0373 | Buy Now |
DISTI #
ESDALC12-1T2
|
Avnet Americas | ESD Suppressor TVS 25KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: ESDALC12-1T2) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-ESDALC12-1T2
|
Mouser Electronics | ESD Suppressors / TVS Diodes SGL LN TVS DATA/PWR RoHS: Compliant | 9829 |
|
$0.0380 / $0.4400 | Buy Now |
|
STMicroelectronics | Single line transient surge voltage suppressor (TVS) for data and power line RoHS: Compliant Min Qty: 1 | 9829 |
|
$0.1600 / $0.4300 | Buy Now |
|
Future Electronics | ESDALC Series 12 V Single Line Transient Surge Voltage Suppressor - SOD-882T RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0373 / $0.0404 | Buy Now |
|
Future Electronics | ESDALC Series 12 V Single Line Transient Surge Voltage Suppressor - SOD-882T RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0373 / $0.0404 | Buy Now |
|
Future Electronics | ESDALC Series 12 V Single Line Transient Surge Voltage Suppressor - SOD-882T RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0373 / $0.0411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDALC12-1T2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDALC12-1T2
STMicroelectronics
Single line transient surge voltage suppressor (TVS) for data and power line
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, THIN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 14 V | |
Breakdown Voltage-Min | 12 V | |
Breakdown Voltage-Nom | 13 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Non-rep Peak Rev Power Dis-Max | 50 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |