Parametric results for: L934ED under Visible LEDs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: l934ed
Select parts from the table below to compare.
Compare
Compare
L-934ED
Kingbright
Check for Price Yes Yes Active ORANGE 30 mA 2.5 V 1 NO RADIAL MOUNT 20.0 mcd 627 nm 60 deg DIFFUSED HIGH RELIABILITY Orange SINGLE 60 cd SINGLE COLOR LED 5 V T-1 85 °C -40 °C 2 BULK ROUND 2.54 mm 4.6 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
L934ED/B
Kingbright
Check for Price No Obsolete 2.8 V 625 nm 120 deg DIFFUSED Amber NO e0 100 °C -50 °C TIN LEAD 3.6 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.80.00
L934ED/A
Kingbright
Check for Price No Contact Manufacturer 2.8 V 625 nm 120 deg DIFFUSED Amber NO e0 100 °C -50 °C TIN LEAD 3.6 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.80.00
L934ED
Kingbright
Check for Price Yes Yes Active HIGH EFFICIENCY RED ORANGE 30 mA 2.5 V 1 NO RADIAL MOUNT 20.0 mcd 627 nm 60 deg DIFFUSED ORANGE Orange SINGLE SINGLE COLOR LED 5 V T-1 85 °C -40 °C 2 BULK ROUND NOT SPECIFIED 2.54 mm 4.6 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD unknown Kingbright