Part Details for L934ED/B by Kingbright
Overview of L934ED/B by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for L934ED/B
L934ED/B CAD Models
L934ED/B Part Data Attributes:
|
L934ED/B
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L934ED/B
Kingbright
GENERAL PURPOSE VISIBLE DOME-STYLE LED,AMBER,DIFFUSED,LED-2B
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Amber | |
Forward Voltage-Max | 2.8 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Overall Height | 3.6 mm | |
Peak Wavelength | 625 nm | |
Terminal Finish | TIN LEAD | |
Viewing Angle | 120 deg |