Filter Your Search
1 - 3 of 3 results
|
L78M05CDT
STMicroelectronics
|
$0.3171 | Yes | Yes | Obsolete | 25 V | 7 V | 5 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 2.25 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | |||
|
L78M05CDT-1
STMicroelectronics
|
$0.3549 | Yes | Obsolete | 25 V | 7 V | 5 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SIP | SIP3,.04,90TB | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.25 mm | SINGLE | 2.3 mm | 6.5 mm | 6.1 mm | STMICROELECTRONICS | SIP | IPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | |||
|
L78M05CDT-TR
STMicroelectronics
|
$0.4239 | Yes | Active | 25 V | 7 V | 5 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.286 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | DPAK-3/2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics |