-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 500 mA regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0547
|
Newark | Volt Reg, Fixed, 5V, 0.5A, 0 To 150Degc, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:55V 500Ma Linear Voltage Regulators, Output Current Max:500Ma Rohs Compliant: Yes |Stmicroelectronics L78M05CDT-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V79:2366_24517525
|
Arrow Electronics | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) IPAK Tube Min Qty: 1 Package Multiple: 1 Date Code: 1908 | Americas - 722 |
|
$0.1567 | Buy Now |
DISTI #
30611635
|
Verical | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) IPAK Tube Min Qty: 224 Package Multiple: 1 | Americas - 2768 |
|
$0.1388 / $0.1400 | Buy Now |
DISTI #
39787304
|
Verical | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) IPAK Tube Min Qty: 37 Package Multiple: 1 Date Code: 1908 | Americas - 722 |
|
$0.1567 | Buy Now |
DISTI #
C1S730200225120
|
Chip1Stop | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) IPAK Tube RoHS: Compliant pbFree: Yes Container: Tube | 2768 |
|
$0.1110 / $0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78M05CDT-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M05CDT-1
STMicroelectronics
Precision 500 mA regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SIP | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.04,90TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 6.1 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 2.3 mm |
This table gives cross-reference parts and alternative options found for L78M05CDT-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M05CDT-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78M05ABV-DG | Precision 500 mA regulators | STMicroelectronics | L78M05CDT-1 vs L78M05ABV-DG |
UA78U05CDCYR | 5V FIXED POSITIVE REGULATOR, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Texas Instruments | L78M05CDT-1 vs UA78U05CDCYR |
IP78M05H-BSS2 | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | L78M05CDT-1 vs IP78M05H-BSS2 |
NCV78M05ABDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | L78M05CDT-1 vs NCV78M05ABDTRKG |
TS78M05CZC0 | Fixed Positive Standard Regulator, 5V, ROHS COMPLIANT, TO-220, 3 PIN | Taiwan Semiconductor | L78M05CDT-1 vs TS78M05CZC0 |
IP140MH-05R1 | 5V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L78M05CDT-1 vs IP140MH-05R1 |
IP78M05AJ-883B | 5V FIXED POSITIVE REGULATOR, CDIP8, CERAMIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | L78M05CDT-1 vs IP78M05AJ-883B |
MC78M05ACDT-TP | Fixed Positive Standard Regulator, 5VPSSO2, DPAK-3 | Micro Commercial Components | L78M05CDT-1 vs MC78M05ACDT-TP |
IP140MASG-05 | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L78M05CDT-1 vs IP140MASG-05 |
NJM78M05FA-(TE2) | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, PLASTIC, TO-220F, 3 PIN | New Japan Radio Co Ltd | L78M05CDT-1 vs NJM78M05FA-(TE2) |