Filter Your Search
1 - 10 of 6,166 results
|
KT2016A13000BEU30T
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 13 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | TR | NO | 800 mV | 3.45 V | 1.68 V | 75 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine | |||||||||
|
KT2016S26000DCV18T
KYOCERA Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | KT2016S | ENABLE/DISABLE FUNCTION; TAPE AND REEL | NO | 800 mV | 3.6 V | 1.68 V | 80 °C | -30 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine | ||||||||
|
KT2016A26000BEW30TXX
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 26 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.3 V | 85 °C | -20 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine | ||||||||||
|
KT2016A26000BEW30TXX
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 26 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.3 V | 85 °C | -20 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine | |||||||||
|
KT2016A52000DEU28
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 52 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR | NO | 15 ppm | 800 mV | 3.45 V | 1.68 V | 75 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Clock | |||||||||
|
KT2016K60000DCW28T
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.63 V | 1.68 V | 85 °C | -30 °C | AEC-Q200 | SURFACE MOUNT | 4 | DILCC4,.06,63 | YES | 2mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine | DILCC4,.06,63 | ||||||
|
KT2016K60000CCU28T
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | NO | 800 mV | 2 mA | 75 °C | -30 °C | AEC-Q200 | SURFACE MOUNT | 4 | DILCC4,.06,63 | YES | 2mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine | DILCC4,.06,63 | ||||||||
|
KT2016Y27456ACW28
KYOCERA Corporation
|
Check for Price | Obsolete | KYOCERA CORP | unknown | ||||||||||||||||||||||||||||
|
KT2016Y16369AEW28T
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 16.369 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | KT2016 | NO | 800 mV | 85 °C | -20 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.75mm | KYOCERA CORP | unknown | Sine | |||||||||||||
|
KT2016A38400CEV28T
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 38.4 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR | NO | 800 mV | 3.45 V | 1.68 V | 80 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine |