Part Details for KT2016Y16369AEW28T by KYOCERA Crystal Device Corporation
Overview of KT2016Y16369AEW28T by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for KT2016Y16369AEW28T
KT2016Y16369AEW28T CAD Models
KT2016Y16369AEW28T Part Data Attributes:
|
KT2016Y16369AEW28T
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
KT2016Y16369AEW28T
KYOCERA Crystal Device Corporation
TCXO, Sine, TCXO, SINE OUTPUT, 16.369 MHz, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Manufacturer Series | KT2016 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.369 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES |