Filter Your Search
1 - 2 of 2 results
|
ISO113B/2K5
Texas Instruments
|
Check for Price | Obsolete | 20 MHz | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | 1.5 kV | 1.5 kV | -18 V | 18 V | OTHER | R-CDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 9.52 mm | 15.24 mm | 31.05 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 24 | unknown | EAR99 | 8542.33.00.01 | ||
|
ISO113B/2K5
Burr-Brown Corp
|
Check for Price | Transferred | 20 MHz | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | 1.5 kV | 1.5 kV | -18 V | 18 V | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | 0.600 INCH, SIDE BRAZED, DIP-24 | unknown |