Part Details for ISO113B/2K5 by Texas Instruments
Overview of ISO113B/2K5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISO113B/2K5
ISO113B/2K5 CAD Models
ISO113B/2K5 Part Data Attributes:
|
ISO113B/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO113B/2K5
Texas Instruments
ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 20kHz BAND WIDTH, PDIP16, 0.600 INCH, SIDE BRAZED, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 20 MHz | |
Common Mode Voltage-Max | 1500 V | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-CDIP-T16 | |
Length | 31.05 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.52 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ISO113B/2K5
This table gives cross-reference parts and alternative options found for ISO113B/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO113B/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIA100 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 40MHz Band Width, BIPolar, PDIP16, DIP-16 | IXYS Integrated Circuits Division | ISO113B/2K5 vs LIA100 |
TDA8575 | IC ISOLATION AMPLIFIER, 20 kHz BAND WIDTH, PDIP16, 0.300 INCH, PLASTIC, MS-001AE, SOT-38-1, DIP-16, Isolation Amplifier | NXP Semiconductors | ISO113B/2K5 vs TDA8575 |
IL612-3ETR7 | Isolation Amplifier, 2 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO113B/2K5 vs IL612-3ETR7 |
IL613E | Isolation Amplifier, 3 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO113B/2K5 vs IL613E |
ISO174P | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 10MHz Band Width, BIPolar, PDIP16, PLASTIC, DIP-24 | Burr-Brown Corp | ISO113B/2K5 vs ISO174P |
IL610-ETR13 | Isolation Amplifier, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO113B/2K5 vs IL610-ETR13 |
LIA101STR | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 40MHz Band Width, BIPolar, PDSO16, SOIC-16 | IXYS Integrated Circuits Division | ISO113B/2K5 vs LIA101STR |
HCPL-788J#500 | ISOLATION AMPLIFIER, 3750 V ISOLATION-MIN, 30 kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | ISO113B/2K5 vs HCPL-788J#500 |
ISO176P | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 60MHz Band Width, PDIP16, PLASTIC, DIP-24 | Burr-Brown Corp | ISO113B/2K5 vs ISO176P |
IL611-ETR7 | Isolation Amplifier, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO113B/2K5 vs IL611-ETR7 |