Filter Your Search
1 - 1 of 1 results
|
ISL73444SEHF/PROTO
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 500 µV | 35 V/us | 580 nA | 9.6 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | SOI-CMOS | VOLTAGE-FEEDBACK | YES | NO | YES | NO | -21 V | NO | NO | 21 V | 17000 | 31622.7766 | NO | R-CDFP-F14 | e4 | 92 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | FL14,.25 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.45 mm | 9.73 mm | RENESAS ELECTRONICS CORP | CFP | , | 14 | K14.C | compliant | EAR99 | 8542.33.00.01 | The ISL73444SEH features four low-power ... more | Renesas Electronics | 2023-10-24 19:30:29 |