Datasheets
ISL73444SEHF/PROTO by: Renesas Electronics Corporation

19MHz Radiation Hardened 40V Quad Rail-to-Rail Input-Output, Low-power Operational Amplifier, CFP, /Tray

Part Details for ISL73444SEHF/PROTO by Renesas Electronics Corporation

Overview of ISL73444SEHF/PROTO by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Entertainment and Gaming Communication and Networking

Price & Stock for ISL73444SEHF/PROTO

Part # Distributor Description Stock Price Buy
DISTI # ISL73444SEHF/PROTO
Avnet Silica RADIATION HARDENED PRECISION LOW NOISE OPERATIONAL AMPLIFIER (Alt: ISL73444SEHF/PROTO) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Silica - 0
Buy Now

Part Details for ISL73444SEHF/PROTO

ISL73444SEHF/PROTO CAD Models

ISL73444SEHF/PROTO Part Data Attributes:

ISL73444SEHF/PROTO Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
ISL73444SEHF/PROTO Renesas Electronics Corporation 19MHz Radiation Hardened 40V Quad Rail-to-Rail Input-Output, Low-power Operational Amplifier, CFP, /Tray
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code CFP
Package Description ,
Pin Count 14
Manufacturer Package Code K14.C
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Renesas Electronics
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.58 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 92 dB
Frequency Compensation YES
Input Offset Voltage-Max 500 µV
JESD-30 Code R-CDFP-F14
JESD-609 Code e4
Length 9.73 mm
Low-Bias NO
Low-Offset YES
Micropower NO
Neg Supply Voltage Limit-Max -21 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Equivalence Code FL14,.25
Package Shape RECTANGULAR
Package Style FLATPACK
Power NO
Programmable Power NO
Seated Height-Max 2.92 mm
Slew Rate-Nom 35 V/us
Supply Current-Max 9.6 mA
Supply Voltage Limit-Max 21 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology SOI-CMOS
Terminal Finish GOLD
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 17000
Voltage Gain-Min 31622.7766
Wideband NO
Width 6.45 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL73444SEHF/PROTO by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL73444SEHF/PROTO by Renesas Electronics Corporation

  • Please alert me when ISL73444SEHF/PROTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL73444SEHF/PROTO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL73444SEHF/PROTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL73444SEHF/PROTO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL73444SEHF/PROTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL73444SEHF/PROTO by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: